You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCS20072DR2G
Operational Amplifier, 2 Channels, 3 MHz, 2.4 V/µs, 2.7V to 36V, SOIC, 8 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCS20072DR2G
- Order Code:
- 2507646
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCS20072DR2G Datasheet
Product Overview
- Wide supply range from 2.7V to 36V, unity gain bandwidth is 3MHz typ (CL = 25pF, VS = 2.7V, TA=25°C)
- Offset voltage drift is 2µV/°C typ (TA = 25°C to 125°C, VS = 2.7V)
- Common mode rejection ratio is 110dB typ (VCM = VSS + 0.2V to VDD - 1.35V, VS = 2.7V, TA = 25°C)
- Unity gain bandwidth is 3MHz typ (CL = 25pF, VS = 2.7V, TA = 25°C)
- Slew rate at unity gain is 2.8V/µs typ (CL = 20pF, RL = 2kohm, VS = 2.7V, TA = 25°C)
- Power supply quiescent current is 405µA typ (no load, VS = 2.7V, TA = 25°C; RL ≥ 10kohm)
- Power supply rejection ratio is 135dB typ (No Load, VS = 2.7V, TA = 25°C)
- Total harmonic distortion plus noise is 0.05% typ (VIN = 0.5Vpp, f = 1KHz, Av = 1, TA = 25°C)
- Channel separation is 100dB typ (DC, VS = 2.7V, TA = 25°C; RL ≥ 10kohm)
- SOIC-8 package, ambient temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3MHz
- :
- 2.4V/µs
- :
- 2.7V to 36V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 1.3mV
- :
- 5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
738 In stock
738 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,500 more will be available on 2/22/25
2,500 more will be available on 3/1/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
2,500 more will be available on 2/22/25
2,500 more will be available on 3/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥129.99 (¥142.99) | ( ) |
10+ | ¥108.22 (¥119.04) | ( ) |
100+ | ¥69.84 (¥76.82) | ( ) |
500+ | ¥66.28 (¥72.91) | ( ) |
1000+ | ¥52.36 (¥57.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.