You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCP45650IMNTWG
Power Load Distribution Switch, Active High, 1 Output, 13.5 V, 14 A, 0.0174 ohm, DFN-EP-12
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP45650IMNTWG
- Order Code:
- 3787286
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCP45650IMNTWG Datasheet
Product Overview
- Advanced controller with charge pump, integrated N-channel MOSFET with low RON
- Soft-start via controlled slew rate, adjustable slew rate control
- Power good output, thermal shutdown, undervoltage lockout
- Overcurrent protection
- Input voltage range from 1V to 13.5V
- Extremely low standby current
- Load bleed
- Reduce BOM part count, energy efficient
- Reduce inrush current and protect system
- Safe and environmentally friendly
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 13.5V
- :
- 14A
- :
- 0.0067ohm
- :
- DFN-EP
- :
- 12Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
2,733 In stock
2,733 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 3000+
- 6000+
- 9000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥382.47 (¥420.72) | ( ) |
10+ | ¥250.80 (¥275.88) | ( ) |
100+ | ¥242.00 (¥266.20) | ( ) |
500+ | ¥233.20 (¥256.52) | ( ) |
3000+ | ¥224.40 (¥246.84) | ( ) |
6000+ | ¥215.60 (¥237.16) | ( ) |
9000+ | ¥206.79 (¥227.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.