You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NCP45525IMNTWG-H

Power Load Switch, High Side, Active High, 1 Output, 13.5 V, 6 A, 0.0219 ohm, DFN-8

ONSEMI NCP45525IMNTWG-H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP45525IMNTWG-H
Order Code:
2774761
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NCP45525IMNTWG-H   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

NCP45525IMNTWG-H is an NCP4552x series ecoSWITCH™ advanced load management controlled load switch with low RON. It provides a component and area-reducing solution for efficient power domain switching with an inrush current limit via soft start. This device is designed to integrate control and driver functionality with a high-performance low on-resistance power MOSFET in a single package. This cost-effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint. Typical applications include portable electronics and systems, notebook and tablet computers, telecom, networking, medical, and industrial equipment, set-top boxes, servers, gateways, hot-swap devices, and peripheral ports.
  • Advanced controller with charge pump, integrated N-Channel MOSFET with low RON
  • Input voltage range from 0.5V to 13.5V
  • Soft-start via controlled slew rate, adjustable slew rate control
  • Extremely low standby current, load bleed (quick discharge), active high EN polarity
  • On-resistance is 18.0mohm typ (VCC = 3.3V; VIN = 1.8V, TJ = 25°C)
  • Supply standby current is 0.65µA typ (VEN = 0V; VCC = 3V, TJ = 25°C)
  • Output slew rate is 11.9kV/s typ (VCC = 3.3V; VIN = 1.8V, TJ = 25°C)
  • Supply voltage range from 3 to 5.5V
  • Bleed resistance is 115ohm typ (VEN = 0V; VCC = 3V, TJ = 25°C)
  • DFN8 package, ambient temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
13.5V

:
6A

:
0.0219ohm

:
DFN

:
8Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

11,147 In stock

11,147 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥201.73 ( ¥221.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 3000+
  • 6000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥201.73 (¥221.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥147.84 (¥162.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥116.39 (¥128.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥98.68 (¥108.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥96.65 (¥106.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥94.61 (¥104.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥92.56 (¥101.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --