You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NCP380HSN05AAT1G

Power Load Switch, Current Limiting, High Side, Active High, 1 Output, 5.5V, 0.5A, TSOP-5

ONSEMI NCP380HSN05AAT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP380HSN05AAT1G
Order Code:
2464410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NCP380HSN05AAT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NCP380HSN05AAT1G is a high-side Power Distribution Switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered. The device limits the output current to a desired level by switching into a regulation current-mode when the output load exceeds the current-limit threshold or a short is present. The current limit threshold is either user adjustable between 100mA and 2.1A via an external resistor or internally fixed. The power switch rise and fall times are controlled to minimize current ringing during switching. An internal reverse-voltage detection comparator disables the power-switch if the output voltage is higher than the input voltage to protect devices on the input side of the switch. The /FLAG logic output asserts low during over current, reverse-voltage or over temperature conditions. The switch is controlled by a logic enable input active high or low.
  • Adjustable and fixed current limit
  • Under voltage lockout
  • Built-in soft start
  • Thermal protection
  • Soft turn-off
  • Reverse voltage protection
  • Enable active high or low

Applications

Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
500mA

:
0.07ohm

:
TSOP

:
5Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

27,956 In stock Need more?

27,956 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥83.30 ( ¥91.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥83.30 (¥91.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥82.11 (¥90.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥61.34 (¥67.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥55.00 (¥60.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥53.03 (¥58.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥48.22 (¥53.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --