You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCP380HMUAJAATBG
Power Load Switch, Current Limiting, High Side, Active High, 1 Output, 5.5V, UDFN-6
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP380HMUAJAATBG
- Order Code:
- 2464409
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCP380HMUAJAATBG Datasheet
Product Overview
- Adjustable and fixed current limit
- Under voltage lockout
- Built-in soft start
- Thermal protection
- Soft turn-off
- Reverse voltage protection
- Enable active high or low
Applications
Portable Devices, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- -
- :
- 0.055ohm
- :
- UDFN
- :
- 6Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
3,502 In stock
3,502 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6,000 more will be available on 2/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
6,000 more will be available on 2/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥73.80 (¥81.18) | ( ) |
10+ | ¥66.68 (¥73.35) | ( ) |
100+ | ¥52.04 (¥57.24) | ( ) |
500+ | ¥50.06 (¥55.07) | ( ) |
1000+ | ¥45.47 (¥50.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.