You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCP1239LD100R2G
Flyback Controller, 100 KZ, 8 to 9.4V, 150°C, SOIC-7
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP1239LD100R2G
- Order Code:
- 4313358
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCP1239LD100R2G Datasheet
Product Overview
- Adjustable over power protection circuit, high-voltage current source with brown-out detection
- Internal slope compensation, internal fixed soft-start, pre-short ready for latched OCP versions
- Frequency jittering in normal and frequency foldback modes, extremely low no-load standby power
- 64ms timer-based short-circuit protection with auto-recovery or latched operation
- Latched OVP/OTP input for improved robustness, 35V VCC operation
- ±500mA peak source/sink drive capability, internal thermal shutdown
- 128 OCP timer, 25.5V Vcc OVP threshold, latch Vcc OVP protection
- Latch fault pin protection, 68ms BO timer, 4ms soft start time
- Disable DSS function, peak source current is 500mA typical at (DRV high state, VDRV = 0V)
- Storage temperature range from -60°C to 150°C, 7-lead SOIC package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 8V
- :
- 9.4V
- :
- 1Outputs
- :
- 80%
- :
- SOIC
- :
- 7Pins
- :
- 100kHz
- :
- Flyback
- :
- -
- :
- 150°C
- :
- -
- :
- -
Technical Documents (1)
2,489 In stock Need more?
2,489 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥177.67 (¥195.44) | ( ) |
10+ | ¥126.23 (¥138.85) | ( ) |
100+ | ¥87.25 (¥95.98) | ( ) |
500+ | ¥79.73 (¥87.70) | ( ) |
1000+ | ¥72.40 (¥79.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.