You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCP1075STCT3G
AC/DC Off-Line Switcher IC, Flyback, 85 VAC - 265 VAC, 130 kHz, 450 mA out, 10 W, SOT-223-4
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP1075STCT3G
- Order Code:
- 2382356
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCP1075STCT3G Datasheet
Product Overview
- Large creepage distance between high-voltage pins
- Skip-cycle operation at low peak currents only - No acoustic noise
- Dynamic self-supply - No need for an auxiliary winding
- Auto-recovery output short circuit protection with timer-based detection
- Auto-recovery overvoltage protection with auxiliary winding operation
- Frequency jittering for better EMI signature, including frequency foldback mode
- Frequency fold-back to improve efficiency at light load
- Internal temperature shutdown
- Internal 1ms soft-start
50mW No load input consumption
Applications
Power Management, Consumer Electronics, Metering, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- SOT-223
- :
- 4Pins
- :
- 10W
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- -
- :
- 130kHz
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
2,786 In stock Need more?
2,786 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 4000+
- 8000+
- 12000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥242.97 (¥267.27) | ( ) |
10+ | ¥174.00 (¥191.40) | ( ) |
100+ | ¥129.32 (¥142.25) | ( ) |
500+ | ¥109.57 (¥120.53) | ( ) |
4000+ | ¥109.29 (¥120.22) | ( ) |
8000+ | ¥109.00 (¥119.90) | ( ) |
12000+ | ¥108.71 (¥119.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.