You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCP1075AAP065G
AC/DC Flyback Converter, Enhanced Off-line Switcher, Fixed Frequency, 85 Vac to 265 Vac, 10 W, DIP-7
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP1075AAP065G
- Order Code:
- 2760532
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCP1075AAP065G Datasheet
Product Overview
- Input AC voltage range from 85V to 265V, 10W power rating, skip-cycle operation at low peak current
- Operating temperature range from -40°C to 125°C
- Large Creepage distance between high voltage pins, over power protection
- Auto recovery over voltage protection with auxiliary winding operation, 2nd level current protection
- Auto recovery output short circuit protection with timer based detection
- Current mode fixed frequency operation of 65KHz
- Dynamic self supply no need for an auxiliary winding, frequency jittering for better EMI signature
- 400mA IPK, 13.5ohm RDS(ON), eliminate Aux winding and acoustic noise, internal 10ms soft-start
- No load input consumption of
50mW, enhanced protection against too low or too high input voltage - 2.9V AC line OVP level, frequency foldback to improve efficiency at light load
Applications
Power Management, Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- DIP
- :
- 7Pins
- :
- 10W
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- -
- :
- 65kHz
- :
- Through Hole
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
49 In stock Need more?
49 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥385.61 (¥424.17) | ( ) |
10+ | ¥213.18 (¥234.50) | ( ) |
50+ | ¥192.02 (¥211.22) | ( ) |
100+ | ¥170.86 (¥187.95) | ( ) |
250+ | ¥152.37 (¥167.61) | ( ) |
500+ | ¥140.61 (¥154.67) | ( ) |
1000+ | ¥130.89 (¥143.98) | ( ) |
2500+ | ¥124.49 (¥136.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.