You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCD57090DDWR2G
Gate Driver, 1 Channels, Isolated, Non-Inverting, IGBT, MOSFET, 8 Pins, SOIC
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCD57090DDWR2G
- Order Code:
- 3787272
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- NCx57090y
- Technical Datasheet:
- NCD57090DDWR2G Datasheet
Product Range Selector (NCx57090y)
See all from this product rangeProduct Overview
- High peak output current (+6.5A/−6.5A)
- Low clamp voltage drop eliminates the need of negative power supply to prevent spurious gate turn-on
- Short propagation delays with accurate matching
- IGBT/MOSFET gate clamping during short circuit
- IGBT/MOSFET gate active pull down
- Tight UVLO thresholds for bias flexibility
- 3.3V, 5V and 15V logic input, 5KVrms galvanic isolation
- High transient immunity, high electromagnetic immunity
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- Non-Inverting
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Logic
- :
- 6.5A
- :
- 6.5A
- :
- 3.3V
- :
- 15V
- :
- -65°C
- :
- 150°C
- :
- 60ns
- :
- 60ns
- :
- NCx57090y
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
761 In stock Need more?
761 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥429.65 (¥472.62) |
10+ | ¥387.36 (¥426.10) |
25+ | ¥366.21 (¥402.83) |
100+ | ¥301.65 (¥331.82) |
250+ | ¥270.48 (¥297.53) |
500+ | ¥260.47 (¥286.52) |
1000+ | ¥249.33 (¥274.26) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.