You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NC7WZ86K8X
Logic IC, XOR (Exclusive OR), Dual, 2 Inputs, 8 Pins, VSSOP, 7W86
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NC7WZ86K8X
- Order Code:
- 2453149
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NC7WZ86K8X Datasheet
Product Range Selector (7W86)
See all from this product rangeProduct Overview
- 2.9ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches the performance of LCX when operated at 3.3V VCC
- Power down high impedance Inputs/Outputs
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XOR (Exclusive OR)
- :
- Dual
- :
- 2Inputs
- :
- 8Pins
- :
- VSSOP
- :
- VSSOP
- :
- 7W86
- :
- 7WZ
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥53.22 (¥58.54) |
10+ | ¥38.50 (¥42.35) |
100+ | ¥28.34 (¥31.17) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.