You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NC7WZ125K8X
Buffer, 1.65 V to 5.5 V, US8-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NC7WZ125K8X
- Order Code:
- 1417646
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NC7WZ125K8X Datasheet
Product Overview
- Power down high impedance inputs/outputs
- Patented noise/EMI reduction circuitry implemented
- Outputs are overvoltage tolerant in 3-state mode
- Matches the performance of LCX when operated at 3.3V VCC
- Overvoltage tolerant inputs facilitate 5 to 3V translation
- Ultra high speed - propagation delay (tpd) 2.6ns typical into 50pF at 5V VCC
- High output drive, ±24mA at 3V VCC
Applications
Industrial, Signal Processing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- -
- :
- US8
- :
- US8
- :
- 1.65V
- :
- 5.5V
- :
- NC7W
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥43.56 (¥47.92) | ( ) |
10+ | ¥33.05 (¥36.36) | ( ) |
100+ | ¥26.04 (¥28.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.