You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NC7SZ57P6X.

Logic IC, Configurable Multiple Function Gate, Single, 2 Inputs, 6 Pins, SC-70, 7S57

ONSEMI NC7SZ57P6X.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NC7SZ57P6X.
Order Code:
2985496
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
7S57
Technical Datasheet:
NC7SZ57P6X.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (7S57)

See all from this product range

Product Overview

The NC7SZ57P6X is a TinyLogic UHS universal configurable two-input logic Gate. The device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented. Device functionality is selected by how the device is wired at the board level. All inputs have been implemented with hysteresis. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The input and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range.
  • Capable of implementing any two-input logic functions
  • Typical usage replaces two (2) TinyLogic® Gate device
  • Reduces part counts in inventory
  • Power down high impedance Input/output
  • Over-voltage tolerant inputs facilitate 5V to 3V translation
  • Proprietary noise/EMI reduction circuitry implemented

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Configurable Multiple Function Gate

:
Single

:
2Inputs

:
6Pins

:
SC-70

:
SC-70

:
7S57

:
7SZ

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
-

:
-40°C

:
85°C

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1652014 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7.22 ( ¥7.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥7.22 (¥7.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥6.12 (¥6.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥5.96 (¥6.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥5.49 (¥6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 1652014) x 10.91 = ¥32,730.00
Total Price: ¥32,730.00 (¥36,003.00  Inc. JCT)
3000 (Reel 2985496) x 7.22 = ¥21,660.00
Total Price: ¥21,660.00 (¥23,826.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1652014
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.