You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NC7SZ27P6X
Logic IC, NOR Gate, Single, 3 Inputs, 6 Pins, SC-70, 7S27
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NC7SZ27P6X
- Order Code:
- 1703302
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NC7SZ27P6X Datasheet
Product Range Selector (7S27)
See all from this product rangeProduct Overview
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Power down high-impedance Inputs/Output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NOR Gate
- :
- Single
- :
- 3Inputs
- :
- 6Pins
- :
- SC-70
- :
- SC-70
- :
- 7S27
- :
- 7SZ
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥22.99 (¥25.29) | ( ) |
10+ | ¥15.01 (¥16.51) | ( ) |
100+ | ¥9.88 (¥10.87) | ( ) |
500+ | ¥8.54 (¥9.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥7.37 (¥8.107) | (¥8.107) |
9000+ | ¥6.27 (¥6.897) | (¥6.897) |
24000+ | ¥5.96 (¥6.556) | (¥6.556) |
45000+ | ¥5.49 (¥6.039) | (¥6.039) |
Pricing is unavailable. Please contact customer services.