You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NC7SZ126P5X..
Buffer, 1.65 V to 5.5 V, SC-70-5
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NC7SZ126P5X..
- Order Code:
- 1651984
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NC7SZ126P5X.. Datasheet
Product Overview
- Power down high-impedance inputs/outputs
- Proprietary noise/EMI reduction circuitry
- Ultra-high speed - propagation delay (tpd) 2.6ns typical into 50pF at 5V VCC
- Matches performance of LCX operated at 3.3V VCC
- Overvoltage tolerance inputs facilitate 5 to 3V translation
Applications
Industrial, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- -
- :
- SC-70
- :
- SC-70
- :
- 5Pins
- :
- 1.65V
- :
- 5.5V
- :
- NC7S
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
9,454 In stock Need more?
8,211 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,243 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
1,243 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥47.03 (¥51.73) | ( ) |
10+ | ¥21.01 (¥23.11) | ( ) |
100+ | ¥11.13 (¥12.24) | ( ) |
500+ | ¥9.88 (¥10.87) | ( ) |
3000+ | ¥7.22 (¥7.94) | ( ) |
9000+ | ¥6.12 (¥6.73) | ( ) |
24000+ | ¥5.96 (¥6.56) | ( ) |
45000+ | ¥5.51 (¥6.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.