You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NC7SZ10P6X

Logic IC, NAND Gate, Single, 3 Inputs, 6 Pins, SC-70, 7S10

ONSEMI NC7SZ10P6X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NC7SZ10P6X
Order Code:
2453133
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NC7SZ10P6X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (7S10)

See all from this product range

Product Overview

The NC7SZ10P6X is a single 3-Input NAND Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
  • 2.4ns Propagation delay (tPD)
  • ±24mA High output drive at 3V
  • Power down high-impedance Inputs/Output
  • Over-voltage tolerant inputs facilitate 5V to 3V translation
  • Patented noise/EMI reduction circuitry implemented

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Single

:
3Inputs

:
6Pins

:
SC-70

:
SC-70

:
7S10

:
7SZ

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
-

:
-40°C

:
85°C

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

5,995 In stock Need more?

340 deliver in 2-3 business days from our SG warehouse
5,655 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥46.51 ( ¥51.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥46.51 (¥51.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥22.14 (¥24.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥13.57 (¥14.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥10.37 (¥11.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥10.17 (¥11.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥9.96 (¥10.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥9.75 (¥10.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥9.55 (¥10.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --