You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NC7SZ04M5X

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S04

ONSEMI NC7SZ04M5X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NC7SZ04M5X
Order Code:
1417667
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NC7SZ04M5X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (7S04)

See all from this product range

Product Overview

The NC7SZ04M5X is a TinyLogic UHS Inverter fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. This product is general usage and suitable for many different applications.
  • Matches performance of LCX when operated at 3.3V
  • Power down high-impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 to 3V translation
  • Proprietary noise/EMI reduction circuitry
  • Ultra-small MicroPak™ Pb-package

Applications

Signal Processing, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Single

:
1Inputs

:
5Pins

:
SOT-23

:
SOT-23

:
7S04

:
7SZ

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥51.73 ( ¥56.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥51.73 (¥56.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥23.05 (¥25.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥12.23 (¥13.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --