You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NC7SP74K8X
Flip-Flop, NC7S74, D, 4 ns, 150 MHz, 2.6 mA, US8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NC7SP74K8X
- Order Code:
- 1467318
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NC7SP74K8X Datasheet
Product Overview
- Power-OFF high impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra low dynamic power
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NC7S74
- :
- D
- :
- 4ns
- :
- 150MHz
- :
- 2.6mA
- :
- US8
- :
- US8
- :
- 8Pins
- :
- Positive Edge
- :
- Differential / Complementary
- :
- 900mV
- :
- 3.6V
- :
- NC7S
- :
- 7474
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥57.89 (¥63.68) | ( ) |
10+ | ¥44.23 (¥48.65) | ( ) |
100+ | ¥34.02 (¥37.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.