You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MURB1620CTT4G

Fast / Ultrafast Diode, 200 V, 8 A, Dual Common Cathode, 975 mV, 35 ns, 100 A

ONSEMI MURB1620CTT4G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MURB1620CTT4G
Order Code:
2441601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MURB1620CTT4G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MURB1)

See all from this product range

Product Overview

The MURB1620CTT4G is a SWITCHMODE™ D²PAK surface-mount ultra-fast Power Rectifier with moulded epoxy case. This state-of-the-art device is designed for use in switching power supplies, inverters and as free-wheeling diodes.
  • All external surfaces corrosion-resistant and terminal leads are readily solderable
  • Ultra-fast 35ns Recovery Times
  • UL94V-0 Flammability rating
  • High temperature glass passivated junction
  • Low leakage specified at 150°C case temperature
  • Short heat-sink tab
  • Meets MSL1 requirements

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
8A

:
Dual Common Cathode

:
975mV

:
35ns

:
100A

:
175°C

:
TO-263 (D2PAK)

:
3 Pin

:
MURB1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2317429 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥121.76 (¥133.94 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 800 Minimum: 800
  • 800+
  • 2400+
Quantity Price (Incl JCT)
800+ ¥121.76 (¥133.94)
2400+ ¥106.54 (¥117.19)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
800 (Cut Tape 2317429) x 124.2 = ¥99,360.00
Total Price: ¥99,360.00 (¥109,296.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
800 (Reel 2441601) x 121.76 = ¥97,408.00
Total Price: ¥97,408.00 (¥107,148.80  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2317429
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.