Print Page
Image is for illustrative purposes only. Please refer to product description.
1,436 In Stock
Need more?
1436 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥116.67 (¥128.337) |
| 10+ | ¥65.47 (¥72.017) |
| 25+ | ¥63.42 (¥69.762) |
| 50+ | ¥61.37 (¥67.507) |
| 100+ | ¥59.32 (¥65.252) |
| 500+ | ¥49.59 (¥54.549) |
Price for:Each
Minimum: 1
Multiple: 1
¥117 (¥128 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MOC206M is a 1-channel 8-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector. It is ideally suited for high-density applications and eliminates the need for through-the-board mounting. It is suitable for feedback control circuits, general purpose switching circuits, interfacing and coupling systems of different potentials and impedances.
- Closely matched current transfer ratios
- Minimum BVCEO of 70V guaranteed
- 565V Maximum working insulation voltage
- 4000V High allowable overvoltage
Applications
Industrial, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536