You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MMSZ6V8T1G

Zener Single Diode, 6.8 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount

ONSEMI MMSZ6V8T1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MMSZ6V8T1G
Order Code:
2441526
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MMSZ6V8T1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MMSZxxxT1G)

See all from this product range

Product Overview

The MMSZxxxT1G series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.
  • 500mW Rating on FR-4 or FR-5 board
  • 2.4 to 56V Wide Zener reverse voltage rating
  • Small package size for high density applications
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.8V

:
500mW

:
SOD-123

:
2Pins

:
150°C

:
Surface Mount

:
MMSZxxxT1G

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1431294 Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3.61 ( ¥3.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥3.61 (¥3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥2.98 (¥3.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥2.83 (¥3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥2.67 (¥2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 1431294) x 5.54 = ¥16,620.00
Total Price: ¥16,620.00 (¥18,282.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 2441526) x 3.61 = ¥10,830.00
Total Price: ¥10,830.00 (¥11,913.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1431294
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.