You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MMSZ5244B..
Zener Single Diode, 14 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MMSZ5244B..
- Order Code:
- 1700855
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MMSZxxxT1G
- Technical Datasheet:
- MMSZ5244B.. Datasheet
Product Range Selector (MMSZxxxT1G)
See all from this product rangeProduct Overview
- Compact surface mount with same footprint as MiniMELF
- 500mW Rating on FR-4 or FR-5 board
- Low gate charge (typical 5nC)
- Class 3 ESD rating (>16kV) per human body model
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 14V
- :
- 500mW
- :
- SOD-123
- :
- 2Pins
- :
- 150°C
- :
- Surface Mount
- :
- MMSZxxxT1G
- :
- -
Technical Documents (3)
1,620 In stock
1,620 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥27.16 (¥29.88) | ( ) |
25+ | ¥19.37 (¥21.31) | ( ) |
100+ | ¥11.47 (¥12.62) | ( ) |
250+ | ¥9.69 (¥10.66) | ( ) |
500+ | ¥7.91 (¥8.70) | ( ) |
1000+ | ¥6.13 (¥6.74) | ( ) |
5000+ | ¥4.79 (¥5.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.