You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MMBZ15VALT1G
TVS Diode, MMBZ1, Unidirectional, 12 V, 21 V, SOT-23, 3 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MMBZ15VALT1G
- Order Code:
- 2317792
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MMBZ15VALT1G Datasheet
Product Range Selector (MMBZ1)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MMBZ1
- :
- Unidirectional
- :
- 12V
- :
- 21V
- :
- SOT-23
- :
- 3Pins
- :
- 14.25V
- :
- 15.75V
- :
- 40W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
Product Overview
- 3 to 26V Working peak reverse voltage range
- 5.6 to 33V Standard Zener breakdown voltage range
- 24 or 40W Peak power @ 1ms (unidirectional)
- ESD Class 3B (
16kV) per the human body model - ESD Class C (
400V) per the machine model - Maximum clamping voltage @ peak pulse current
5μA Low leakage - -55 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Industrial
Warnings
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥5.02 (¥5.52) | ( ) |
9000+ | ¥4.08 (¥4.49) | ( ) |
24000+ | ¥3.92 (¥4.31) | ( ) |
45000+ | ¥3.85 (¥4.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.