You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MMBT5089LT1G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 50 mA, 225 mW, SOT-23, Surface Mount

ONSEMI MMBT5089LT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MMBT5089LT1G
Order Code:
2317808
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MMBT5089LT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The MMBT5089LT1G is a NPN Bipolar Transistor designed for high gain and low noise general purpose amplifier applications. The device is housed in the package which is designed for lower power surface-mount applications.
  • Low RDS (ON) provides higher efficiency and extends battery life
  • Saves board space
  • AEC-Q101 qualified and PPAP capable

Applications

Industrial, Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
25V

:
50mA

:
225mW

:
SOT-23

:
Surface Mount

:
3Pins

:
50MHz

:
400hFE

:
150°C

:
Multicomp Pro RJ45 Adapter

:
AEC-Q101

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5.18 ( ¥5.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥5.18 (¥5.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥4.39 (¥4.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥4.08 (¥4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥3.92 (¥4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --