You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MMBD1201
Small Signal Diode, Single, 100 V, 200 mA, 1.1 V, 4 ns, 2 A
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MMBD1201
- Order Code:
- 1700908
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MMBD1
- Technical Datasheet:
- MMBD1201 Datasheet
Product Range Selector (MMBD1)
See all from this product rangeProduct Overview
- -55 to 150°C Storage temperature range
- 150°C Operating junction temperature
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 100V
- :
- 200mA
- :
- 1.1V
- :
- 4ns
- :
- 2A
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- MMBD1
- :
- -
Technical Documents (3)
570 In stock
570 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 200+
- 500+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥18.81 (¥20.69) |
10+ | ¥12.70 (¥13.97) |
100+ | ¥6.59 (¥7.25) |
200+ | ¥5.33 (¥5.86) |
500+ | ¥5.05 (¥5.56) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.