You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MM74HCT541MTCX

Buffer, 74HCT541, 4.5 V to 5.5 V, TSSOP-20

ONSEMI MM74HCT541MTCX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MM74HCT541MTCX
Order Code:
2453000
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MM74HCT541MTCX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MM74HCT541MTCX is an octal 3-state non-inverting Buffer utilizes advanced silicon-gate CMOS technology. It possesses high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit achieves speeds comparable to low power Schottky device, while retaining the low power consumption of CMOS. The device is TTL input compatible and has a fan-out of 15 LS-TTL equivalent inputs. The MM74HCT device is intended to interface between TTL and NMOS components and standard CMOS device. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs. The 3-state control gate operates as a two-input NOR such that if either G1 or G2 are HIGH, all eight outputs are in the high-impedance state. In order to enhance PC board layout, the MM74HCT541 offers a pin-out having inputs and outputs. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
  • 3-state Outputs for connection to system buses
  • Typical propagation delay - 12ns
  • Low quiescent current - 80µA

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74HCT541

:
TSSOP

:
TSSOP

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74541

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

2,427 In stock Need more?

2,427 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥78.55 ( ¥86.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥78.55 (¥86.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥77.56 (¥85.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥62.52 (¥68.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥57.18 (¥62.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥51.84 (¥57.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥48.85 (¥53.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --