You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MM74HC374WM
Flip-Flop, Tri State, Positive Edge, 74HC374, D, 32 ns, 50 MHz, 7.8 mA, SOIC
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MM74HC374WM
- Order Code:
- 1013977
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MM74HC374WM Datasheet
Product Overview
- Compatible with bus-oriented systems
- 15 LS-TTL loads Output drive capability
- 1µA Maximum low input current
- 80µA Maximum low quiescent current
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC374
- :
- D
- :
- 32ns
- :
- 50MHz
- :
- 7.8mA
- :
- SOIC
- :
- SOIC
- :
- 20Pins
- :
- Positive Edge
- :
- Tri State
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74374
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
19 more will be available on 3/15/25
38 more will be available on 4/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥126.97 (¥139.67) | ( ) |
10+ | ¥89.04 (¥97.94) | ( ) |
100+ | ¥75.09 (¥82.60) | ( ) |
500+ | ¥74.93 (¥82.42) | ( ) |
1000+ | ¥62.55 (¥68.81) | ( ) |
2500+ | ¥58.63 (¥64.49) | ( ) |
5000+ | ¥58.00 (¥63.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.