You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MM74HC125MTCX

Buffer, 74HC125, 2 V to 6 V, TSSOP-14

ONSEMI MM74HC125MTCX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MM74HC125MTCX
Order Code:
2452987
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MM74HC125MTCX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MM74HC125MTCX is a general purpose 3-state high speed non-inverting Buffer utilizing advanced silicon-gate CMOS technology. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit possesses the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. The circuit is capable of driving up to 15 low power Schottky inputs. The MM74HC125 requires the 3-state control input C to be taken high to put the output into the high impedance condition. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
  • Typical propagation delay - 13ns
  • Low input current - 1µA maximum
  • Low quiescent current - 80µA maximum
  • Fan-out of 15 LS-TTL loads

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74HC125

:
TSSOP

:
TSSOP

:
14Pins

:
2V

:
6V

:
74HC

:
74125

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

2,323 In stock Need more?

2,323 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥70.54 ( ¥77.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 2500+
  • 7500+
  • 20000+
  • 37500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥70.54 (¥77.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥70.23 (¥77.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥50.95 (¥56.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥45.15 (¥49.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥36.21 (¥39.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥35.46 (¥39.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥34.71 (¥38.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
37500+ ¥33.96 (¥37.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --