You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MM3Z5V1C

Zener Single Diode, 5.1 V, 200 mW, SOD-323F, 2 Pins, 150 °C, Surface Mount

ONSEMI MM3Z5V1C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MM3Z5V1C
Order Code:
2985473
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MM3Z5V1C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MM3Z5V1C is a Zener Diode suitable for general usage and many different applications.
  • VZ tolerance selection of ±5% (C Series)
  • Very small and thin SMD package
  • Matte tin (Sn) finish, Pb-free

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.1V

:
200mW

:
SOD-323F

:
2Pins

:
150°C

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2453998 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4.08 ( ¥4.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥4.08 (¥4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥3.61 (¥3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥3.54 (¥3.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥3.47 (¥3.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2453998) x 7.08 = ¥21,240.00
Total Price: ¥21,240.00 (¥23,364.00  Inc. JCT)
3000 (Reel 2985473) x 4.08 = ¥12,240.00
Total Price: ¥12,240.00 (¥13,464.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2453998
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.