You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MJH6287G
Darlington Transistor, Darlington, PNP, 3 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MJH6287G
- Order Code:
- 1459094
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MJH6287G Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Fast turn-OFF times
- Deflection circuits
- Extremely high RBSOA capability
- Solenoids 80ns inductive fall time 100 C
- Relay drivers 120ns inductive crossover time 100 C
Applications
Industrial, Power Management, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PNP
- :
- 3Pins
- :
- Through Hole
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥844.89 (¥929.38) | ( ) |
10+ | ¥424.80 (¥467.28) | ( ) |
100+ | ¥398.15 (¥437.97) | ( ) |
500+ | ¥390.19 (¥429.21) | ( ) |
1000+ | ¥382.23 (¥420.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.