You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MID400
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 2.5 kV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MID400
- Order Code:
- 1467846
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MID400 Datasheet
Product Overview
- Direct operation from any line voltage with the use of an external resistor
- Externally adjustable time delay
- Externally adjustable AC voltage sensing level
- High voltage isolation between input and output
- Logic level compatibility
Applications
Motor Drive & Control, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- DIP
- :
- 8Pins
- :
- -
- :
- 2.5kV
- :
- -
- :
- 7V
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥622.61 (¥684.87) | ( ) |
10+ | ¥495.42 (¥544.96) | ( ) |
25+ | ¥454.46 (¥499.91) | ( ) |
50+ | ¥426.39 (¥469.03) | ( ) |
100+ | ¥396.99 (¥436.69) | ( ) |
500+ | ¥360.15 (¥396.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.