You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MC74VHCT125ADR2G
Buffer, 74VHC125, 4.5 V to 5.5 V, SOIC-14
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC74VHCT125ADR2G
- Order Code:
- 1468762
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC74VHCT125ADR2G Datasheet
Product Overview
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Designed for 2 to 5.5V operating range
- High speed - Propagation delay (tpd) = 3.8ns typical at VCC = 5V
- Low power dissipation - ICC = 4μA maximum at TA = 25°C
- Latch-up performance exceeds 300mA
- Chip complexity - 72 FETs or 18 equivalent gates
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74VHC125
- :
- SOIC
- :
- SOIC
- :
- 14Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74VHC
- :
- 74125
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
350 In stock Need more?
350 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥86.46 (¥95.11) | ( ) |
10+ | ¥57.38 (¥63.12) | ( ) |
100+ | ¥41.18 (¥45.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.