You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MC74VHC1G50DFT1G
Buffer, Non Inverting, 74VHC1G, 2 V to 5.5 V, SC-88A-5
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC74VHC1G50DFT1G
- Order Code:
- 2728166
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MC74VHC1G50DFT1G Datasheet
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- -
- :
- SC-88A
- :
- SC-88A
- :
- 5Pins
- :
- 2V
- :
- 5.5V
- :
- 74VHC
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥10.10 (¥11.11) |
10+ | ¥6.78 (¥7.46) |
100+ | ¥5.49 (¥6.04) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.