You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MC74LCX541DTG

Buffer, 74LCX541, 2 V to 3.6 V, TSSOP-20

ONSEMI MC74LCX541DTG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC74LCX541DTG
Order Code:
1468761
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC74LCX541DTG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MC74LCX541DTG is a low-voltage CMOS octal Buffer with flow through pin-out. The MC74LCX541 is a high performance non-inverting octal buffer operating from a 2.3 to 3.6V supply. This device is similar in function to the MC74LCX244, while providing flow through architecture. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX541 inputs to be safely driven from 5V device. The MC74LCX541 is suitable for memory address driving and all TTL level bus oriented transceiver applications. Current drive capability is 24mA at the outputs. The output enable inputs, when HIGH, disables the output by placing them in a HIGH Z condition.
  • Supports live insertion and withdrawal
  • LVTTL Compatible
  • LVCMOS Compatible
  • Near 0 static supply current in all 3 logic states substantially reduces system power requirements
  • Latch-up performance exceeds 500mA
  • Designed for 2.3 to 3.6V VCC operation
  • 5V Tolerant - Interface capability with 5V TTL logic
  • IOFF specification guarantees high impedance when VCC = 0V
  • 24mA Balanced output sink and source capability

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LCX541

:
TSSOP

:
TSSOP

:
20Pins

:
2V

:
3.6V

:
74LCX

:
74541

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,301 In stock Need more?

1,301 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥199.08 ( ¥218.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥199.08 (¥218.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥84.96 (¥93.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥78.90 (¥86.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥72.84 (¥80.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥67.60 (¥74.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --