You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MC74LCX16245DTG

Transceiver, 74LCX16245, 2 V to 3.6 V, TSSOP-48

ONSEMI MC74LCX16245DTG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC74LCX16245DTG
Order Code:
1468759
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC74LCX16245DTG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MC74LCX16245DTG is a low-voltage CMOS 16-bit 3-state high performance Non-inverting Transceiver with 5V tolerant inputs/outputs and operating from a 2.3 to 3.6V supply. The device is byte controlled. Each byte has separate Output Enable inputs which can be tied together for full 16-bit operation. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. It is suitable for memory address driving and all TTL level bus oriented transceiver applications. The 4.5ns maximum propagation delays support high performance applications. Current drive capability is 24mA at both A and B ports. The transmit/receive inputs determine the direction of data flow through the bidirectional transceiver. Transmit enables data from A ports to B ports, receive enables data from B to A ports. The output enable inputs, when HIGH, disable both A and B ports by placing them in a HIGH Z condition.
  • LVTTL Compatible
  • LVCMOS Compatible
  • Supports live insertion and withdrawal
  • Near 0 static supply current in all 3 logic states substantially reduces system power requirements
  • Latch-up performance exceeds 500mA
  • 4.5ns maximum Propagation delay (tpd)
  • Designed for 2.3 to 3.6V VCC operation
  • 5V Tolerant - interface capability with 5V TTL logic
  • IOFF specification guarantees high impedance when VCC = 0V
  • 24mA Balanced output sink and source capability

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LCX16245

:
TSSOP

:
TSSOP

:
48Pins

:
2V

:
3.6V

:
74LCX

:
7416245

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥230.43 ( ¥253.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥230.43 (¥253.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥195.94 (¥215.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥173.14 (¥190.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥150.33 (¥165.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥141.55 (¥155.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥132.77 (¥146.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥129.85 (¥142.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --