You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MC74HC393ADG
Binary Ripple Counter, HC Family, 50 MHz, 2 V to 6 V, NSOIC-14
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC74HC393ADG
- Order Code:
- 2534635
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MC74HC393ADG Datasheet
Product Overview
- High performance silicon gate CMOS technology
- 10 LSTTL loads output drive capability and high noise immunity characteristic of CMOS devices
- Outputs directly interface to CMOS, NMOS and TTL
- Operating voltage range from 2V to 6V
- Low input current of 1µA
- Maximum quiescent supply current (per package) of 4µA at -55°C to 25°C (Vin = VCC or GND, Iout = 0A)
- In compliance with JEDEC standard number 7.0 A requirements
- 236 FETs or 59 equivalent gates chip complexity
- Input rise and fall time of 1000ns at VCC = 2V
- Operating temperature range from -55°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC393
- :
- Binary Ripple
- :
- 50MHz
- :
- 15
- :
- NSOIC
- :
- NSOIC
- :
- 14Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74393
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
354 In stock Need more?
354 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥87.78 (¥96.56) |
10+ | ¥53.30 (¥58.63) |
100+ | ¥41.39 (¥45.53) |
500+ | ¥37.47 (¥41.22) |
1000+ | ¥29.94 (¥32.93) |
5000+ | ¥29.35 (¥32.29) |
10000+ | ¥28.75 (¥31.63) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.