You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MC33172DR2G

Operational Amplifier, Dual, 2 Channels, 1.8 MHz, 2.1 V/µs, ± 1.5V to ± 22V, SOIC, 8 Pins

ONSEMI MC33172DR2G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC33172DR2G
Order Code:
1651873
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC33172DR2G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MC33172DR2G is a low power monolithic dual Operational Amplifier operates at 180μA per amplifier and offer 1.8MHz of gain bandwidth product and 2.1V/μs slew rate without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage includes ground potential (VEE). With a Darlington input stage, this device exhibit high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
  • Output short-circuit protection
  • Wide input common mode range, including ground (VEE)
  • 2mV Low input offset voltage
  • 0 to 500pF Large capacitance drive capability
  • 0.03% Low total harmonic distortion
  • 60° Excellent phase margin
  • 15dB Excellent gain margin

Applications

Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.8MHz

:
2.1V/µs

:
1.5V to 22V

:
SOIC

:
8Pins

:
Low Power

:
-

:
2mV

:
0.02µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):1651873RL Check stock

5,526 In stock Need more?

5,526 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥109.01 ( ¥119.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥109.01 (¥119.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥80.72 (¥88.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥62.52 (¥68.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥57.97 (¥63.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥47.88 (¥52.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1651873) x 109.01 = ¥109.01
Total Price: ¥109.01 (¥119.91  Inc. JCT)
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.