You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MC33152DG
MOSFET Driver Dual, Non-Inverting, 6.1V-18V supply, 1.5A peak out, 100 kOhm output, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC33152DG
- Order Code:
- 1191817
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC33152DG Datasheet
Product Overview
- Low standby current
- Efficient high frequency operation
- Enhanced system performance with common switching regulator control ICs
Applications
Industrial, Signal Processing, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Non-Isolated
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 1.5A
- :
- 1.5A
- :
- 6.1V
- :
- 18V
- :
- -40°C
- :
- 85°C
- :
- 55ns
- :
- 40ns
- :
- -
- :
- -
- :
- -
Technical Documents (2)
1,955 In stock
140 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,815 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
392 more will be available on 4/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
392 more will be available on 4/12/25
Reserving future stock1,815 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥362.10 (¥398.31) | ( ) |
10+ | ¥219.45 (¥241.40) | ( ) |
50+ | ¥126.35 (¥138.99) | ( ) |
100+ | ¥121.85 (¥134.04) | ( ) |
250+ | ¥117.34 (¥129.07) | ( ) |
500+ | ¥112.84 (¥124.12) | ( ) |
1000+ | ¥108.33 (¥119.16) | ( ) |
2500+ | ¥106.24 (¥116.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.