You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MC33074DR2G
Operational Amplifier, 4 Channels, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 14 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC33074DR2G
- Order Code:
- 2531392
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC33074DR2G Datasheet
Product Overview
- Wide input common-mode voltage range - Includes ground (VEE)
- Output short-circuit protection
- 1.1μs to 0.1% Fast settling time
- 0 to 10000pF Large capacitance drive capability
- 0.02% Low total harmonic distortion
- 60° Excellent phase margin
- 12dB Excellent gain margin
Applications
Automotive, Sensing & Instrumentation, Automation & Process Control, Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 4.5MHz
- :
- 13V/µs
- :
- 3V to 44V
- :
- SOIC
- :
- 14Pins
- :
- General Purpose
- :
- -
- :
- 1mV
- :
- 0.1µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
3,447 In stock Need more?
3,447 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥231.99 (¥255.19) |
10+ | ¥121.49 (¥133.64) |
100+ | ¥87.00 (¥95.70) |
500+ | ¥72.58 (¥79.84) |
2500+ | ¥57.28 (¥63.01) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.