You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MC10ELT25DG
Voltage Level Translator, 1 Input, 24 mA, 2.6 ns, 4.5 V to 5.5 V, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC10ELT25DG
- Order Code:
- 1607882
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC10ELT25DG Datasheet
Product Overview
- Flow through pinouts
- Internal input 50KΩ pull-down resistors
- Q Output will default HIGH with inputs open or
1.3V - 100MHz FMAX CLK
- 24mA TTL outputs
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SOIC
- :
- Level Translator
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥651.09 (¥716.20) | ( ) |
10+ | ¥471.64 (¥518.80) | ( ) |
25+ | ¥435.75 (¥479.33) | ( ) |
50+ | ¥406.77 (¥447.45) | ( ) |
100+ | ¥394.56 (¥434.02) | ( ) |
250+ | ¥381.91 (¥420.10) | ( ) |
500+ | ¥377.88 (¥415.67) | ( ) |
1000+ | ¥370.33 (¥407.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.