You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MBRB20100CTT4G
Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 950 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MBRB20100CTT4G
- Order Code:
- 2440989
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MBRB2
- Technical Datasheet:
- MBRB20100CTT4G Datasheet
Product Range Selector (MBRB2)
See all from this product rangeProduct Overview
- All external surfaces corrosion-resistant
- Package designed for power surface mount applications
- Centre-tap configuration
- Guard-ring for stress protection
- Low forward voltage
- UL94V-0 Flammability rating
- Short heat-sink tab manufactured - not sheared
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100V
- :
- 20A
- :
- Dual Common Cathode
- :
- TO-263 (D2PAK)
- :
- 3Pins
- :
- 950mV
- :
- 150A
- :
- 175°C
- :
- Surface Mount
- :
- MBRB2
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 800+
- 2400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
800+ | ¥127.91 (¥140.70) | ( ) |
2400+ | ¥126.66 (¥139.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.