You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MBR6045WTG
Schottky Rectifier, 45 V, 60 A, Dual Common Cathode, TO-247AC, 3 Pins, 620 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MBR6045WTG
- Order Code:
- 9557210
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MBR6045WTG Datasheet
Product Overview
- All external surfaces corrosion-resistant
- Dual diode construction
- Terminals 1 and 3 may be connected for parallel operation at full rating
- Low forward voltage drop
- Guard-ring for stress protection and high dv/dt capability
- Halogen-free
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 45V
- :
- 60A
- :
- Dual Common Cathode
- :
- TO-247AC
- :
- 3Pins
- :
- 620mV
- :
- 500A
- :
- 175°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,008.90 (¥1,109.79) | ( ) |
10+ | ¥690.45 (¥759.50) | ( ) |
100+ | ¥540.55 (¥594.61) | ( ) |
500+ | ¥499.93 (¥549.92) | ( ) |
1000+ | ¥493.31 (¥542.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.