You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MBR1060..
Schottky Rectifier, 60 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MBR1060..
- Order Code:
- 1611585
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MBR10
- Technical Datasheet:
- MBR1060.. Datasheet
Product Range Selector (MBR10)
See all from this product rangeAlternatives for MBR1060..
Product Overview
- Low power loss, high efficiency
- High surge capacity
- Metal silicon junction, majority carrier conduction
- High current capacity, low forward-voltage drop
- Guard-ring for overvoltage protection (OVP)
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 60V
- :
- 10A
- :
- Single
- :
- TO-220AC
- :
- 2Pins
- :
- 800mV
- :
- 150A
- :
- 150°C
- :
- Through Hole
- :
- MBR10
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥127.81 (¥140.59) | ( ) |
10+ | ¥104.27 (¥114.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.