You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MBR0530
Schottky Rectifier, 30 V, 500 mA, Single, SOD-123, 2 Pins, 430 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MBR0530
- Order Code:
- 2463401
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MBR05
- Technical Datasheet:
- MBR0530 Datasheet
Product Range Selector (MBR05)
See all from this product rangeAlternatives for MBR0530
Product Overview
- Low forward voltage
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30V
- :
- 500mA
- :
- Single
- :
- SOD-123
- :
- 2Pins
- :
- 430mV
- :
- 5.5A
- :
- 125°C
- :
- Surface Mount
- :
- MBR05
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥14.48 (¥15.93) | ( ) |
10+ | ¥12.46 (¥13.71) | ( ) |
100+ | ¥9.99 (¥10.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.