You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MB4S
Bridge Rectifier, Single Phase, 400 V, 500 mA, SOIC, 4 Pins, 1 V
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MB4S
- Order Code:
- 1467484
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MB4S
- Technical Datasheet:
- MB4S Datasheet
Product Range Selector (MB4S)
See all from this product rangeProduct Overview
- Low-leakage
- 35A Peak surge overload rating
- Ideal for printed circuit board
- 280V Maximum RMS bridge input voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 400V
- :
- 500mA
- :
- SOIC
- :
- 4Pins
- :
- 1V
- :
- Surface Mount
- :
- 35A
- :
- 150°C
- :
- MB4S
Technical Documents (2)
749 In stock
749 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available on 6/27/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
3,000 more will be available on 6/27/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥73.68 (¥81.05) | ( ) |
10+ | ¥49.54 (¥54.49) | ( ) |
100+ | ¥33.55 (¥36.91) | ( ) |
500+ | ¥23.83 (¥26.21) | ( ) |
3000+ | ¥18.97 (¥20.87) | ( ) |
9000+ | ¥18.60 (¥20.46) | ( ) |
24000+ | ¥18.22 (¥20.04) | ( ) |
45000+ | ¥17.95 (¥19.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.