You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI M74VHC1GT50DTT1G
Buffer, 1.65 V to 5.5 V, SOT-23-5
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- M74VHC1GT50DTT1G
- Order Code:
- 1654338
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M74VHC1GT50DTT1G Datasheet
Alternatives for M74VHC1GT50DTT1G
Product Overview
- Designed for 1.65 to 5.5VCC operation
- tPD=3.5ns Typical at VCC=5V high speed
- ICC=1A (maximum) at TA=25°C Low power dissipation
- Power down protection provided on inputs and outputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- FETs=104, equivalent gates=26 Chip complexity
- Pb-free device
Applications
Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- -
- :
- SOT-23
- :
- 5Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74VHC
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥162.23 (¥178.45) | ( ) |
10+ | ¥72.29 (¥79.52) | ( ) |
100+ | ¥38.36 (¥42.20) | ( ) |
500+ | ¥37.60 (¥41.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.