You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI M74VHC1GT50DFT1G

Buffer, Non Inverting, 74VHC, 1.65 V to 5.5 V, -55 °C to 125 °C, SOT-553-5

ONSEMI M74VHC1GT50DFT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
M74VHC1GT50DFT1G
Order Code:
2440947
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
M74VHC1GT50DFT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The M74VHC1GT50DFT1G is a single gate non-inverting Buffer/CMOS Logic Level Shifter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3V CMOS logic to 5V CMOS Logic or from 1.8V CMOS logic to 3V CMOS Logic while operating at the high-voltage power supply. The MC74VHC1GT50 input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the buffer to be used to interface high voltage to low voltage circuits.
  • Power down protection provided on inputs and outputs
  • Balanced propagation delays
  • Pin and function compatible with other standard logic families
  • LSTTL-Compatible inputs
  • 104 FETs and 26 equivalent gates chip complexity
  • High speed - Propagation delay (tpd) = 3.5ns typical at VCC = 5V
  • Low power dissipation - ICC = 1μA maximum at TA = 25°C

Applications

Industrial, Automation & Process Control, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
-

:
SOT-353

:
SOT-353

:
5Pins

:
1.65V

:
5.5V

:
74VHC

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16.49 ( ¥18.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥16.49 (¥18.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥11.87 (¥13.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥8.36 (¥9.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥7.14 (¥7.85)