You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI M74VHC1GT126DT1G

Buffer, 74VHC1G126, 3 V to 5.5 V, TSOP-5

ONSEMI M74VHC1GT126DT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
M74VHC1GT126DT1G
Order Code:
1468708
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M74VHC1GT126DT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The M74VHC1GT126DT1G is a single gate non-inverting 3-state Buffer/CMOS Logic Level Shifter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar Schottky TTL while maintaining CMOS low power dissipation. It requires the 3-state control input to be set Low to place the output into the high impedance state. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3V CMOS logic to 5V CMOS Logic or from 1.8V CMOS logic to 3V CMOS Logic while operating at the high-voltage power supply. The MC74VHC1GT126 input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the MC74VHC1GT126 to be used to interface 5V circuits to 3V circuits.
  • Power down protection provided on inputs and outputs
  • Balanced propagation delays
  • Pin and function compatible with other standard logic families
  • LSTTL-Compatible inputs
  • 62 FETs and 16 equivalent gates chip complexity
  • High speed - Propagation delay (tpd) = 3.5ns typical at VCC = 5V
  • Low power dissipation - ICC = 1μA maximum at TA = 25°C

Applications

Industrial, Automation & Process Control, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74VHC1G126

:
TSOP

:
TSOP

:
5Pins

:
3V

:
5.5V

:
74VHC

:
741G126

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

2 In stock

2 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥64.50 ( ¥70.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥64.50 (¥70.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --