You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI LMV321AP5X

Operational Amplifier, Single, 1 Channels, 1.4 MHz, 1.5 V/µs, 2.5V to 5.5V, SC-70, 5 Pins

ONSEMI LMV321AP5X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LMV321AP5X
Order Code:
2454637
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LMV321AP5X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The LMV321AP5X is a single Voltage Feedback Operational Amplifier consumes only 80µA of supply current per amplifier. The LMV3XX family is designed to operate from 2.7 to 5.5V supplies. The common-mode voltage range extends below the negative rail and the output provides rail-to-rail performance. The LMV3XX family is designed on a CMOS process and provides 1.2MHz of bandwidth and 1.5V/µs of slew rate at a low supply voltage of 2.7V. The combination of low power, rail-to-rail performance and low voltage operation make the LMV3XX family well suited for use in personal electronics equipment, such as cellular handsets, pagers, PDAs and other battery-powered applications.
  • General-purpose amplifier

Applications

Consumer Electronics, Test & Measurement, Communications & Networking, Audio, Computers & Computer Peripherals, Signal Processing, Portable Devices

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.4MHz

:
1.5V/µs

:
2.5V to 5.5V

:
SC-70

:
5Pins

:
Rail to Rail

:
Rail - Rail Output (RRO)

:
1mV

:
1000pA

:
Surface Mount

:
-40°C

:
125°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Manufactured

¥62.35 ( ¥68.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥62.35 (¥68.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥44.81 (¥49.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥32.24 (¥35.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --