You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI LA6500-E.
Operational Amplifier, 1 Channels, 0.15 V/µs, 10V to 30V, ± 5V to ± 15V, TO-220, 5 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- LA6500-E.
- Order Code:
- 2774603
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LA6500-E. Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -MHz
- :
- 0.15V/µs
- :
- 10V to 30V, ± 5V to ± 15V
- :
- TO-220
- :
- 5Pins
- :
- General Purpose
- :
- -
- :
- 2mV
- :
- 0.1µA
- :
- Surface Mount
- :
- -20°C
- :
- 75°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥191.55 (¥210.71) | ( ) |
10+ | ¥147.42 (¥162.16) | ( ) |
100+ | ¥106.69 (¥117.36) | ( ) |
500+ | ¥87.54 (¥96.29) | ( ) |
1000+ | ¥81.65 (¥89.82) | ( ) |
2500+ | ¥79.60 (¥87.56) | ( ) |
5000+ | ¥77.61 (¥85.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.