You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI ISL9R1560S3ST

Fast / Ultrafast Diode, 600 V, 15 A, Single, 2.2 V, 40 ns, 200 A

ONSEMI ISL9R1560S3ST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
ISL9R1560S3ST
Order Code:
2453264
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ISL9R
Technical Datasheet:
ISL9R1560S3ST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ISL9R)

See all from this product range

Product Overview

The ISL9R1560S3ST is a STEALTH™ Diode optimized for low loss performance in high frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (Irr) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free-wheeling or boost diode in power supplies and other power switching applications. The low Irr and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design.
  • Avalanche energy rated
  • High reliability
  • 29.4ns at IF = 15A Stealth recovery (trr)

Applications

Power Management, Motor Drive & Control, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
15A

:
Single

:
2.2V

:
40ns

:
200A

:
175°C

:
TO-263AB

:
2 Pin

:
ISL9R

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

No Longer Manufactured

¥380.88 ( ¥418.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥380.88 (¥418.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥275.32 (¥302.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥236.37 (¥260.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --